text.skipToContent text.skipToNavigation

Manufacturer Part #

ALF1T24

ALF Series 20 A SPST 24 VDC Through Hole Non-Polarized Power Relay

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic ALF1T24 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 24V
Contact Current-Max: 20A
Termination Style: Quick Connect
Mounting Method: Through Hole
Features & Applications

The ALF Series 20 A SPST 24 VDC Through Hole Non-Polarized Power Relay

Features:

  • Ideal for compressor and inverterloads
    • Compressor load: 20 A 250 V AC
    • Inverter load: 20 A 100 V AC,10A 200V AC
  • High insulation resistance
  • Creepage distance and clearances between contact and coil
    • Creepage Min. 9.5mm .374inch
    • Clearance Min. 8mm .315inch
  • Surge withstand voltage: 10,000 V
  • PCB and TMP types available
  • Conforms to the various safety standards:
    • UL/C-UL, TÜV and VDE approve

Applications:

  • Air conditioner
  • Refrigerators
  • OA equipment.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$106.50
USD
Quantity
Unit Price
1
$2.20
20
$2.15
40
$2.13
125
$2.09
250+
$2.05
Product Variant Information section