text.skipToContent text.skipToNavigation

Manufacturer Part #

AHES4191

HE-S Series 3PST 35 A 12 V Non Latching PC Pin Through Hole Power Relay

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic AHES4191 - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: 3PST (3 Form A)
Coil Current: 157mA
Nominal Coil Voltage: 12V
Contact Current-Max: 35A
Coil Resistance: 76.6Ω
Switching Voltage: 277V
Contact Material: Silver Tin Oxide
Operating Temp Range: -40°C to +55°C
Insulation Resistance: 1000MΩ
Height - Max: 38mm
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$9.92
USD
Quantity
Unit Price
1
$9.92
5
$9.79
20
$9.67
50
$9.60
125+
$9.45
Product Variant Information section