text.skipToContent text.skipToNavigation

Manufacturer Part #

AHER4192

HE-R Series 24VDC 167mA 4 Form A 1 Form B PCB Mount Power Relay

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic AHER4192 - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Coil Current: 167mA
Nominal Coil Voltage: 24V
Contact Current-Max: 50A
Coil Resistance: 144Ω
Switching Voltage: 480V
Contact Material: Silver Tin
Operating Temp Range: -40°C to +55°C
Height - Max: 47mm
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$439.20
USD
Quantity
Unit Price
10+
$43.92
Product Variant Information section