text.skipToContent text.skipToNavigation

Manufacturer Part #

AHER4191

HE-R Series 4a1b 40 A 12 V Non Latching PC Pin Through Hole Power Relay

Product Specification Section
Panasonic AHER4191 - Technical Attributes
Attributes Table
Relay Type: Industrial
Coil Type: Non-Latching
Coil Current: 333mA
Nominal Coil Voltage: 12V
Coil Resistance: 36Ω
Switching Voltage: 30V
Rated Power: 490mW
Operating Temp Range: -40°C to +85°C
Termination Style: PC Pin
No of Terminals: 12
Mounting Method: Through Hole
Pricing Section
Global Stock:
102
Germany (Online Only):
102
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$37.00
USD
Quantity
Unit Price
1
$37.00
4
$36.46
10
$36.11
25
$35.76
40+
$35.24