Manufacturer Part #
AHEA4191
HE-A Series DPST-NO/NC 12 VDC Coil Through Hole General Purpose Relay
Product Specification Section
Panasonic AHEA4191 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic AHEA4191 - Technical Attributes
Attributes Table
Relay Type: | Power |
Coil Type: | Non-Latching |
Contact Form: | DPST (1 Form A and B) |
Coil Current: | 0.16A |
Nominal Coil Voltage: | 12V |
Contact Current-Max: | 90A |
Coil Resistance: | 75Ω |
Switching Voltage: | 800V |
Rated Power: | 1.92W |
Contact Material: | Silver Nickel (AgNi), Gold (Au) |
Operating Temp Range: | -40°C to +85°C |
Insulation Resistance: | 1GΩ |
Termination Style: | PC Pin |
No of Terminals: | 6 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
25+
$31.54
Product Variant Information section
Available Packaging
Package Qty:
25 per Box
Mounting Method:
Through Hole