Manufacturer Part #
A2-S-105LC2
A2 Series 5A 1 Form C (SPDT) 5VDC MINIATURE POWER RELAY
Product Specification Section
Churod Electronics A2-S-105LC2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Churod Electronics A2-S-105LC2 - Technical Attributes
Attributes Table
Relay Type: | Power |
Contact Form: | SPDT (1 Form C x 2) |
Coil Current: | 40mA |
Nominal Coil Voltage: | 5V |
Coil Resistance: | 125Ω |
Switching Voltage: | 277V |
Contact Material: | Silver Alloy |
Operating Temp Range: | -40°C to +85°C |
Insulation Resistance: | 1000MΩ |
Termination Style: | PC Through Hole |
No of Terminals: | 5 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1,000+
$0.40
Product Variant Information section
Available Packaging
Package Qty:
1000 per Tray
Mounting Method:
Through Hole