text.skipToContent text.skipToNavigation

Manufacturer Part #

9-1419111-1

SCHRACK Series 4PDT 6 A 230 VAC Non Latching Quick Connect Power Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2243
Product Specification Section
TE Connectivity 9-1419111-1 - Technical Attributes
Attributes Table
Relay Type: Industrial
Coil Type: Non-Latching
Contact Form: 4PDT (4 Form C)
Contact Current-Max: 6A
Coil Resistance: 19465Ω
Switching Voltage: 240V
Contact Material: Silver Nickel
Operating Temp Range: -40°C to +70°C
Height - Max: 30m
Termination Style: Plug-In
No of Terminals: 4
Mounting Method: Socket Mount
Pricing Section
Global Stock:
1,090
Germany (Online Only):
1,090
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$41.00
USD
Quantity
Web Price
10
$4.10
40
$3.96
100
$3.86
250
$3.77
400+
$3.63
Product Variant Information section