text.skipToContent text.skipToNavigation

Manufacturer Part #

9-1393239-5

RT1 Series 16 A SPDT 12 VDC PCB Mount General Purpose Power Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2348
Product Specification Section
TE Connectivity 9-1393239-5 - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 12V
Contact Current-Max: 16A
Coil Resistance: 360Ω
Switching Voltage: 400V
Contact Material: Silver Nickel (AgNi 90/10)
Operating Temp Range: -40°C to +85°C
Height - Max: 15.7mm
Termination Style: PC Pin
No of Terminals: 8
Mounting Method: PCB Mount
Features & Applications

The 9-1393239-5 is a RT1 Series 16 A SPDT 12 VDC PCB Mount General Purpose Power Relay.  

Features:

  • Pole 12A/16A, 1 form C (CO) or 1 form A (NO) contact
  • DC or AC coil
  • 5kV/10mm coil-contact, reinforced insulation
  • Ambient temperature 85°C (DC coil)
  • WG version: product in accordance to IEC 60335-1
  • Reflow version: for THR (Through-Hole Reflow) soldering process

Applications:

  • Boiler control
  • Timers
  • Garage door control
  • POS automation
  • Interface
  • Modules

 

 

Pricing Section
Global Stock:
91,020
USA:
1,500
Germany (Online Only):
89,520
252,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.43
USD
Quantity
Web Price
1
$2.43
20
$2.33
40
$2.29
125
$2.21
250+
$2.12
Product Variant Information section