857-359 in Bag by WAGO | Power Relays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

857-359

General Purpose Relay SPDT (1 Form C) 24 ~ 230VAC/DC Coil DIN Rail

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2326
Product Specification Section
WAGO 857-359 - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: SPDT (1 Form C x 2)
Coil Current: 3.5mA
Nominal Coil Voltage: 24-230V
Contact Current-Max: 6A
Switching Voltage: 250V
Contact Material: Silver Tin Oxide
Operating Temp Range: -25°C to +70°C
Termination Style: Spring
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
15
USA:
15
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$43.09
USD
Quantity
Unit Price
1
$43.09
3
$42.56
10
$41.99
20
$41.66
40+
$41.04
Product Variant Information section