text.skipToContent text.skipToNavigation

Manufacturer Part #

821TD10H-UNI

821 Series 15 A SPDT-NO, NC (1 Form C) 240 V Timing Relay

ECAD Model:
Mfr. Name: Schneider Electric
Standard Pkg:
Product Variant Information section
Date Code: 2203
Product Specification Section
Schneider Electric 821TD10H-UNI - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Latching
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 24V
Contact Current-Max: 15A
Contact Material: Silver Alloy
Operating Temp Range: -20°C to +55°C
Termination Style: Screw
Mounting Method: Panel Mount
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$157.98
USD
Quantity
Web Price
1
$157.98
2
$155.68
3
$154.35
4
$153.41
5+
$150.46
Product Variant Information section