text.skipToContent text.skipToNavigation

Manufacturer Part #

788XBXR69C-24D

General Purpose Power Relay, BLADE TERMINAL DPDT 10A/250VAC

ECAD Model:
Mfr. Name: Schneider Electric
Standard Pkg:
Product Variant Information section
Date Code: 2022
Product Specification Section
Schneider Electric 788XBXR69C-24D - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 24V
Contact Current-Max: 10A
Coil Resistance: 470Ω
Switching Voltage: 30V
Rated Power: 1.4W
Contact Material: Silver Alloy
Operating Temp Range: -40°C to +55°C
Termination Style: Plug-In
No of Terminals: 8
Mounting Method: Socket Mount
Pricing Section
Global Stock:
250
USA:
250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
10
Total
$384.90
USD
Quantity
Web Price
10
$38.49
20+
$37.89
Product Variant Information section