Manufacturer Part #
782XBXM4L-120A
782 Series 15 A DPDT 120 VAC PCB Mount Ice Cube Power Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Schneider Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box Mounting Method:PCB Mount | ||||||||||
| Date Code: | 1852 | ||||||||||
Product Specification Section
Schneider Electric 782XBXM4L-120A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Schneider Electric 782XBXM4L-120A - Technical Attributes
Attributes Table
| Contact Form: | DPDT (2 Form C) |
| Nominal Coil Voltage: | 120V |
| Contact Current-Max: | 15A |
| Termination Style: | Plug-In |
| Mounting Method: | PCB Mount |
Features & Applications
The 782 Series is a DPDT PCB Mount Ice Cube Power Relay. The double pole is for a dual switched output and the double throw is for the on or off conditions.
DPDT consists of two separate switches that operate at the same time, each one with normally open and normally closed contact through a common connector.
Features:
- Offers a “one stop solution” for power management system
- Several Contact configurations and materials to meet individual needs
- Plug-In switching capabilities from 10 mA to 20 Amps
- Several Feature Code and Operation combinations available for all budgets
- Ejector clips, ribbed relay housings and space-saving sockets
- Color and appearance designed for high visibility in all environments
- Wiring diagrams include NEMA and IEC standards
Applications:
- Industrial Automation
- Industral Applications
- Packing machines
- Pumping Machines
- Compressors
- Industrial Fans
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3
$9.08
5
$9.03
20
$8.91
30
$8.87
75+
$8.74
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
PCB Mount