782XBXCT-24D in Box by Schneider Electric | Power Relays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

782XBXCT-24D

782 Series General Purpose 15 A DPDT 24 VDC Plug In Ice Cube Power Relay

ECAD Model:
Mfr. Name: Schneider Electric
Standard Pkg:
Product Variant Information section
Date Code: 2340
Product Specification Section
Schneider Electric 782XBXCT-24D - Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 24V
Contact Current-Max: 15A
Termination Style: Plug-In
Mounting Method: Quick Connect
Pricing Section
Global Stock:
3
USA:
3
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$7.70
USD
Quantity
Unit Price
1
$7.70
4
$7.59
15
$7.50
30
$7.45
75+
$7.33
Product Variant Information section