text.skipToContent text.skipToNavigation

Manufacturer Part #

750XBXRM4L-120A

750 Series 10 A DPDT (2 Form C) 120 V Magnecraft General Purpose Relay

ECAD Model:
Mfr. Name: Schneider Electric
Standard Pkg:
Product Variant Information section
Date Code: 1850
Product Specification Section
Schneider Electric 750XBXRM4L-120A - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 120V
Contact Current-Max: 10A
Coil Resistance: 1700Ω
Switching Voltage: 28V
Contact Material: Silver Alloy
Operating Temp Range: -40°C to +85°C
Termination Style: Screw
Mounting Method: Panel Mount
Pricing Section
Global Stock:
9
USA:
9
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$35.82
USD
Quantity
Web Price
1
$35.82
3
$35.26
5
$35.01
10
$34.66
20+
$34.12
Product Variant Information section