5-1393238-9 in Tube by TE Connectivity | Power Relays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

5-1393238-9

RT1 Series 16 A SPDT 5 VDC PCB Mount General Purpose Power Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2313
Product Specification Section
TE Connectivity 5-1393238-9 - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 5V
Contact Current-Max: 16A
Coil Resistance: 62Ω
Switching Voltage: 600V
Contact Material: Silver Nickel (AgNi 90/10)
Operating Temp Range: -40°C to +85°C
Height - Max: 15.7mm
Termination Style: PC Pin
No of Terminals: 8
Mounting Method: PCB Mount
Pricing Section
Global Stock:
10,942
USA:
10,942
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.71
USD
Quantity
Unit Price
1
$1.71
25
$1.69
50
$1.67
150
$1.64
300+
$1.61
Product Variant Information section