4-1415053-1 in Tube by TE Connectivity | Power Relays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

4-1415053-1

SR4 D/M Series 8 A 4PST 24 V PC Pin PCB Mount Force Guided Contact Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2304
Product Specification Section
TE Connectivity 4-1415053-1 - Technical Attributes
Attributes Table
Relay Type: Signal
Coil Type: Non-Latching
Contact Form: 4PST (3 Form A/1 Form B)
Nominal Coil Voltage: 24V
Contact Current-Max: 8A
Coil Resistance: 720Ω
Switching Voltage: 400V
Contact Material: Silver Tin Oxide (AgSnO2)
Operating Temp Range: -25°C to +75°C
Height - Max: 16.5mm
Termination Style: PC Pin
No of Terminals: 10
Mounting Method: PCB Mount
Features & Applications

The 4-1415053-1  is a SR4 Series 8 A 4PST 24 VDC PCB Mount General Purpose Safety Relay.

Features:

  • 4 pole safety relay with either 2 NO+2 NC or 3 NO+1 NC contacts
  • Forcibly guided contacts according to EN 50205
  • Rated current 8 A
  • Very small outlines
  • RoHS compliant

Applications:

  • Emergency shut-off
  • Machine control
  • Elevator
  • Escalator Control
  • Light barrier control
Read More...
Pricing Section
Global Stock:
342
USA:
342
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$17.18
USD
Quantity
Unit Price
1
$17.18
3
$16.97
10
$16.74
20
$16.61
40+
$16.36
Product Variant Information section