4-1393789-3 in Cut Tape by TE Connectivity | Power Relays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

4-1393789-3

P2 Series 2 A DPDT 5 VDC Surface Mount Communications/Signal PC Board Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2010
Product Specification Section
TE Connectivity 4-1393789-3 - Technical Attributes
Attributes Table
Relay Type: Signal
Coil Type: Non-Latching
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 5V
Contact Current-Max: 2A
Coil Resistance: 178Ω
Switching Voltage: 250V
Contact Material: Silver Nickel + Gold (AgNi+Au)
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1000MΩ
Height - Max: 9.9mm
Termination Style: Gull Wing
No of Terminals: 8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
368
USA:
368
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.14
USD
Quantity
Unit Price
1
$3.14
5
$2.91
25
$2.68
75
$2.53
200+
$2.39