text.skipToContent text.skipToNavigation

Manufacturer Part #

4-1393224-6

RYII Series SPDT 12 VDC Through hole General Purpose Power Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2330
Product Specification Section
TE Connectivity 4-1393224-6 - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 12V
Coil Resistance: 627Ω
Switching Voltage: 400V
Rated Power: 230mW
Contact Material: Silver Nickel (AgNi)
Operating Temp Range: -40°C to +70°C
Height - Max: 12.3mm
Termination Style: PC Pin
No of Terminals: 5
Mounting Method: Through Hole
Pricing Section
Global Stock:
83,613
USA:
4,873
Germany (Online Only):
78,740
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
13
Multiple Of:
20
Total
$24.44
USD
Quantity
Unit Price
20
$1.88
60
$1.84
100
$1.83
200
$1.81
400+
$1.78