
Manufacturer Part #
300XBXC1-12D
300 Series 30 A DPDT 12 VDC Plug-In Power Relay
Product Specification Section
Schneider Electric 300XBXC1-12D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Schneider Electric 300XBXC1-12D - Technical Attributes
Attributes Table
Relay Type: | General Purpose |
Coil Type: | Non-Latching |
Contact Form: | DPDT (2 Form C) |
Nominal Coil Voltage: | 12V |
Contact Current-Max: | 30A |
Coil Resistance: | 75Ω |
Switching Voltage: | 600V |
Contact Material: | Silver Alloy |
Operating Temp Range: | -40°C to +55°C |
Height - Max: | 35.72mm |
Termination Style: | Quick Connect |
No of Terminals: | 8 |
Mounting Method: | Plug In |
Pricing Section
Global Stock:
60
USA:
60
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$22.61
3
$22.31
5
$22.17
20
$21.79
30+
$21.54
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Plug In