text.skipToContent text.skipToNavigation

Manufacturer Part #

300XBXC1-120A

300 Series DPDT 30 A 110/120 V Quick Connect Power Relay

ECAD Model:
Mfr. Name: Schneider Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Schneider Electric 300XBXC1-120A - Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 120V
Contact Current-Max: 30A
Termination Style: Quick Connect
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
10
Total
$592.70
USD
Quantity
Web Price
10+
$59.27
Product Variant Information section