text.skipToContent text.skipToNavigation

Manufacturer Part #

3-1462039-8

Telecom Relay DPDT (2 Form C) 5 A 12 VDC Coil Through Hole

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 3-1462039-8 - Technical Attributes
Attributes Table
Relay Type: Telecom
Coil Type: Non-Latching
Contact Form: DPDT (2 Form C)
Coil Current: 11.7mA
Nominal Coil Voltage: 12V
Contact Current-Max: 5A
Coil Resistance: 1.29kΩ
Switching Voltage: 250V
Rated Power: 140mW
Contact Material: Silver Nickel (AgNi)
Operating Temp Range: -40°C to +85°C
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.77
USD
Quantity
Unit Price
1
$1.77
30
$1.75
100
$1.72
200
$1.70
500+
$1.66
Product Variant Information section