text.skipToContent text.skipToNavigation

Manufacturer Part #

3-1461491-6

PCN Series 3 A SPST (1 Form A) 24 VDC PCB Mount Slim General Purpose Power Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 3-1461491-6 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 24V
Contact Current-Max: 3A
Coil Resistance: 4800Ω
Switching Voltage: 125V
Termination Style: PC Pin
No of Terminals: 4
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$81.25
USD
Quantity
Unit Price
25
$3.25
50
$3.22
75
$3.20
125
$3.17
250+
$3.11