text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1393788-6

P2 Series 2 A DPDT 24 VDC PCB Mount Communications/Signal PC Board Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2403
Product Specification Section
TE Connectivity 1-1393788-6 - Technical Attributes
Attributes Table
Relay Type: Signal
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 24V
Contact Current-Max: 2A
Coil Resistance: 4114Ω
Switching Voltage: 220V
Operating Temp Range: -40°C to +85°C
Termination Style: PC Pin
No of Terminals: 8
Mounting Method: PCB Mount
Features & Applications

The 1-1393788-6 is a part of P2 Series 2 A DPDT 24 VDC PCB Mount Communications/Signal PC Board Relay.

Features:

  • Actuating System = DC
  • Input Voltage (VDC) = 24
  • Contact - Rated Current (A) = 2
  • Coil Resistance (Ω) = 4114
  • Coil - Rated Power (mW) = 140
  • Insulation - Special Features = FCC Part 68 Isolation
  • Insulation - Initial Dielectric Between Contacts and Coil (V rms) = 1500
  • Mounting Options = PC Board
  • Enclosure Type = Immersion Cleanable
  • Contact Base Material = Silver Nickel, Gold Overlay
  • Approx. Dimensions (L x W x H) (mm [in]) = 15.00 x 7.50 x 9.90 [.591 x .296 x .390]
  • Option = Bellcore GR1089
  • DIP Package Style = Vertical
  • Contact Configuration = Bifurcated
  • Pin Configuration = DIP
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Coil - Magnetic System = Polarized, Monostable
  • Coil Suppression Diode = Withou

Applications:

  • Communications equipment Linecard application – analog, ISDN, xDSL PABX Voice over IP
  • Office and business equipment
  • Measurement and control equipment
  • Consumer electronics Set top boxes, HiFi
  • Medical equipment

 

 

Pricing Section
Global Stock:
3,398
USA:
3,398
84,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.83
USD
Quantity
Unit Price
1
$1.83
25
$1.81
50
$1.79
150
$1.76
300+
$1.72
Product Variant Information section