text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1393225-9

RYII Series 8 A SPDT 12 VDC PCB Mount Miniature General Purpose Power Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2344
Product Specification Section
TE Connectivity 1-1393225-9 - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 12V
Contact Current-Max: 8A
Coil Resistance: 627Ω
Switching Voltage: 400V
Rated Power: 230mW
Contact Material: Silver Nickel (AgNi)
Operating Temp Range: -40°C to +70°C
Height - Max: 12.3mm
Termination Style: PCB
No of Terminals: 4
Mounting Method: PCB Mount
Pricing Section
Global Stock:
77,280
Germany (Online Only):
77,280
50,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$16.60
USD
Quantity
Web Price
20
$0.83
80
$0.785
300
$0.75
800
$0.725
2,000+
$0.685
Product Variant Information section