Manufacturer Part #
ODC5Q
ODC Series 12 mA 5-60 VDC 4-Channel DS Output DC Output I/O Module
Product Specification Section
Opto 22 ODC5Q - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Opto 22 ODC5Q - Technical Attributes
Attributes Table
Type: | DC Output |
Input Current-Max: | 12mA |
Input Voltage: | 4V to 8V |
Output Voltage: | 5V to 60V |
Output Current-Max: | 3A |
Mounting Method: | Plug In |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$99.41
2
$97.96
3
$97.12
4
$96.53
5+
$94.67
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Plug In