text.skipToContent text.skipToNavigation

Manufacturer Part #

IAC5A

IAC Series 180 to 280 VAC 5 VDC Logic Standard AC Input Module

ECAD Model:
Mfr. Name: Opto 22
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Opto 22 IAC5A - Technical Attributes
Attributes Table
Type: AC/DC Input
Input Current-Max: 6mA
Input Voltage: 50V
Output Voltage: 30V
Output Current-Max: 50mA
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
25
Multiple Of:
1
Total
$633.50
USD
Quantity
Unit Price
1+
$25.34
Product Variant Information section