Manufacturer Part #
G4IDC5
G4 Series 10–32 VDC, 5 VDC Logic 25 mA Digital DC Input Module
Product Specification Section
Opto 22 G4IDC5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Opto 22 G4IDC5 - Technical Attributes
Attributes Table
Type: | DC Input |
Input Current-Max: | 25mA |
Input Voltage: | 10V to 32V |
Output Voltage: | 4.5V to 6V |
Output Current-Max: | 12mA |
Mounting Method: | Plug In |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$26.60
3
$26.22
5
$26.04
15
$25.67
25+
$25.34
Product Variant Information section
Available Packaging
Package Qty:
10 per Box
Mounting Method:
Plug In