text.skipToContent text.skipToNavigation

Manufacturer Part #

787-1685

Redundancy Power Supply 24 VDC; 20 A

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 787-1685 - Technical Attributes
Attributes Table
Type: DC Input
Input Current-Max: 40A
Input Voltage: 10V to 36V
Output Voltage: 10V to 36V
Output Current-Max: 40A
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$343.62
USD
Quantity
Unit Price
1
$343.62
2
$338.61
3
$335.71
4
$333.67
5+
$327.25
Product Variant Information section