text.skipToContent text.skipToNavigation

Manufacturer Part #

70L-IACA

I/O Module, OpenLine, digital input AC, 4.5-28Vdc logic, 220Vac load

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code: 2326
Product Specification Section
Grayhill 70L-IACA - Technical Attributes
Attributes Table
Type: AC Input
Input Current-Max: 6mA
Input Voltage: 240V
Output Voltage: 4.5V to 28V
Output Current-Max: 50mA
Mounting Method: PCB Mount
Pricing Section
Global Stock:
10
Germany (Online Only):
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$21.16
USD
Quantity
Unit Price
1
$21.16
4
$20.88
15
$20.61
30
$20.47
75+
$20.15
Product Variant Information section