
Manufacturer Part #
70G-ODC5A
70G Series 200 V 13 mA Red Color G5 Style DC Output Module
Product Specification Section
Grayhill 70G-ODC5A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Fabrication Site Change
02/11/2021 Details and Download
Description of Change:Grayhill is changing the manufacturing location of our I/O modules and racks from Shenzhen, China to Penang, Malaysia. The manufacturing process and equipment, raw materials and raw material suppliers, and the bills of material will not change. The products will also maintain their UL and CSA registration. "Made in China" will no longer appear on the labeling.Reason for Change;Avoid increasing prices due to tariffs on the import of Chinese manufactured products.Effective DateProducts with manufacturing date codes later than 2113 (March 29, 2021).
Part Status:
Active
Active
Grayhill 70G-ODC5A - Technical Attributes
Attributes Table
Type: | DC Output |
Input Current-Max: | 13mA |
Input Voltage: | 4V to 6V |
Output Voltage: | 4V to 200V |
Output Current-Max: | 3.5A |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$20.04
3
$19.77
5
$19.64
20
$19.30
30+
$19.08
Product Variant Information section
Available Packaging
Package Qty:
1 per Box