
Manufacturer Part #
70G-ODC24
70G Series 32 V 9 mA Red Color G5 Style DC Output Module
Product Specification Section
Grayhill 70G-ODC24 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Grayhill 70G-ODC24 - Technical Attributes
Attributes Table
Type: | DC Output |
Input Current-Max: | 9mA |
Input Voltage: | 18V to 32V |
Output Voltage: | 3V to 60V |
Output Current-Max: | 3.5A |
Mounting Method: | Plug In |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$13.28
4
$13.08
10
$12.96
25
$12.83
40+
$12.64
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Plug In