70G-OAC5A-L in Bag by Grayhill | I/O Relay Modules | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

70G-OAC5A-L

I/O Module, Standard, Digital Output AC, 5Vdc Logic, 220Vac, Inductive Load

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 70G-OAC5A-L - Technical Attributes
Attributes Table
Type: AC Output
Input Current-Max: 20mA
Input Voltage: 5V
Output Voltage: 24V to 280V
Output Current-Max: 3.5A
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$15.26
USD
Quantity
Unit Price
1
$15.26
3
$15.08
10
$14.87
20
$14.76
40+
$14.54
Product Variant Information section