text.skipToContent text.skipToNavigation

Manufacturer Part #

70G-OAC5

G5 Digital AC Output 5 VDC Logic 120 VAC Load I/O Module

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 70G-OAC5 - Technical Attributes
Attributes Table
Type: AC Output
Input Current-Max: 20mA
Input Voltage: 4V to 6V
Output Voltage: 120V
Mounting Method: PCB Mount
Features & Applications

The 70G-OAC5 is an I/O Module, G5 series of Fuses, digital output AC, 5Vdc logic, 120Vac load.

Key Features:

  • Transient Protection: Meets the requirements of IEEE 472, “Surge Withstanding Capability Test”
  • SPST, Normally Open
  • Zero Crossing Turn-On
  • UL, CSA, CE, TÜV Certified
  • Optical Isolation
  • OpenLine® and G5 Modules Provide Replaceable 5x20 mm Glass Fuses
  • Built-in Status LED
  • Lifetime Warranty
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$13.94
USD
Quantity
Unit Price
1
$13.94
4
$13.73
10
$13.60
25
$13.47
40+
$13.27
Product Variant Information section