70-ODC5R in Bag by Grayhill | I/O Relay Modules | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

70-ODC5R

70 Series Red 5 Vin 0 to 100 VDC Dry Contact Mechanical Relay Output Module

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 70-ODC5R - Technical Attributes
Attributes Table
Type: DC Output
Input Current-Max: 14mA
Input Voltage: 2.5V to 10V
Output Voltage: 3V to 60V
Output Current-Max: 3.5A
Mounting Method: Through Hole
Features & Applications

The 70-ODC5R is an I/O Module with Standard output, digital output DC, 5 Vdc logic, dry contact.

Key Features:

  • SPST, Normally Open
  • UL, CSA Certified
  • 1500 Vac Optical Isolation
  • G5 and OpenLine® Modules Provide Replaceable 5 x 20 mm Glass Fuse
  • Built-in Status LED
  • Lifetime Warranty
  • Switch AC or DC with the Same Module
  • Very Low Off-State Leakage Current for AC loads
  • No Off-State Leakage Current for DC loads?
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$18.61
USD
Quantity
Unit Price
1
$18.61
3
$18.38
10
$18.13
20
$17.99
40+
$17.72
Product Variant Information section