Manufacturer Part #
1393028-4
IAC Series 50 mA 5 Vdc 1 Form A (SPST-NO) Solid State IO Module
Product Specification Section
TE Connectivity 1393028-4 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 1393028-4 - Technical Attributes
Attributes Table
Type: | AC Input |
Input Current-Max: | 6mA |
Input Voltage: | 90V to 140V |
Output Voltage: | 30V |
Output Current-Max: | 50mA |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Web Price
100+
$15.38
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray