Manufacturer Part #
110660
KMA Series 0-10 V Output Screw Type Terminal Block Connection Analog Encoder
Product Specification Section
METZ CONNECT 110660 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A992.a
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
METZ CONNECT 110660 - Technical Attributes
Attributes Table
Type: | AC/DC Input |
Input Current-Max: | 24mA |
Input Voltage: | 24V |
Output Voltage: | 0V to 10V |
Output Current-Max: | 10mA |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$72.33
3
$71.29
5
$70.81
15
$69.79
25+
$68.89
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag