text.skipToContent text.skipToNavigation

Manufacturer Part #

HFKT/12-HST(257)

HFKT Series SPST 40 A 12 VDC Plastic Sealed AgSnO2 Automotive Relay

ECAD Model:
Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code: 2403
Product Specification Section
Hongfa HFKT/12-HST(257) - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Contact Current-Max: 40A
Nominal Coil Voltage: 12V
Termination Style: PC Pin
Mounting Method: PCB Mount
Pricing Section
Global Stock:
4,800
USA:
4,800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1200
Multiple Of:
1200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,308.00
USD
Quantity
Web Price
1,200+
$1.09
Product Variant Information section