Manufacturer Part #
HFE82V-300C/12-H-C5-1(257)917
HHFE82V Series 300 A SPST(1 Form A) 12 VDC Direct Current Relay
Product Specification Section
Hongfa HFE82V-300C/12-H-C5-1(257)917 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hongfa HFE82V-300C/12-H-C5-1(257)917 - Technical Attributes
Attributes Table
Relay Type: | Automotive |
Contact Form: | SPST (1 Form A) |
Contact Current-Max: | 300A |
Nominal Coil Voltage: | 12V |
Termination Style: | Screw |
Coil Type: | Non-Latching |
Switching Voltage: | 450V |
Insulation Resistance: | 1GΩ |
Operating Temp Range: | -40°C to +85°C |
No of Terminals: | 4 |
Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
1,503
USA:
1,503
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$58.80
2
$58.14
4
$57.49
5
$57.28
15+
$56.00
Product Variant Information section
Available Packaging
Package Qty:
30 per Box
Mounting Method:
Chassis Mount