Manufacturer Part #
CP1SA-12V-X
CP Series 20 A DPDT 12 V Surface Mount Automotive Relay
Product Specification Section
Panasonic CP1SA-12V-X - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic CP1SA-12V-X - Technical Attributes
Attributes Table
Contact Form: | SPDT (1 Form C) |
Contact Current-Max: | 20A |
Nominal Coil Voltage: | 12V |
Termination Style: | Vertical / SMT |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Web Price
300+
$1.90
Product Variant Information section
Available Packaging
Package Qty:
300 per Reel
Mounting Method:
PCB Mount