text.skipToContent text.skipToNavigation

Manufacturer Part #

CB1F-M-24V

CB Series 20 A SPDT 24 VDC Flux Resistant Bracket Mount Automotive Relay

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic CB1F-M-24V - Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C)
Contact Current-Max: 20A
Nominal Coil Voltage: 24V
Termination Style: Plug-In
Mounting Method: Bracket Mount
Features & Applications
The CB Series 30 A SPDT 24 VDC Heat Resistant Automotive Relay with ISO Terminal Arrangement

Features:

  • This relay has an ISO terminal arrangement.
  • Terminals are all solder plated.
  • Relay is compact and high capacity (40 A).
  • Features high thermal resistance of 125°C 257°F
  • Sealed type available for resisting adverse environments.
  • Surge absorbing built-in diode type
  • Internal resistor type and Protective element type are available.
  • The nominal switching capacities
    • 35 A (12 V)
    • 15 A (24 V)

Applications:

  • Automobiles
  • Headlights
  • Cell motors
  • Air conditioners,ABS,EPS
  • Construction equipment
  • Agricultural equipment Conveyor
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$136.50
USD
Quantity
Unit Price
1
$2.82
15
$2.76
30
$2.73
100
$2.68
200+
$2.62
Product Variant Information section