text.skipToContent text.skipToNavigation

Manufacturer Part #

CB1AH-24V

CB Series 20 A SPST 24 V Plug In Quick Connect Mini Automotive Relay

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code: 1629
Product Specification Section
Panasonic CB1AH-24V - Technical Attributes
Attributes Table
Relay Type: Automotive
Contact Form: SPST (1 Form A)
Contact Current-Max: 20A
Nominal Coil Voltage: 24V
Termination Style: Quick Connect
Coil Type: Non-Latching
Coil Current: 75mA
Coil Resistance: 320Ω
Switching Voltage: 14V
Contact Material: Silver Alloy
Insulation Resistance: 20MΩ
Operating Temp Range: -40°C to +85°C
No of Terminals: 4
Mounting Method: Plug In
Features & Applications

With over 30 years experience, Panasonic Electric Works of America (PEWA) is the recognized leader in the relay market. The CB series is ideal for automotive applications including headlights, cell motors, air conditioners, ABS, EPS and other related applications. The CB series serves a multitude of other transportation applications including construction equipment as well as agricultural equipment.

The CB series from Panasonic Electric Works (formerly Aromat) is a rugged, compact and high capacity 40 amp automotive relay. This series is available in either Single Pole Double Throw (CB1), Single Pole Single Throw (CB1A) contact arrangements. This automotive relay series has a sealed construction and is available with a flux resistant protective construction (F). The CB series may include a diode (D) or a resistor (R) inside the relay. The CB Series relay offers voltage ratings of 12 or 24, with ISO terminal arrangement and are available in plug-in mounting type or PC board (P) or Bracket Type (M).

The CB1AH-24V is a Single Pole Single Throw (SPST) rugged, compact, high contact capacity type automotive relay. With a plug-in mounting type the CB1AH-24V has a 24 volt coil voltage and is rated to 40 amps.

Pricing Section
Global Stock:
11,478
USA:
11,478
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.37
USD
Quantity
Web Price
1
$2.37
25
$2.31
50
$2.27
150
$2.20
300+
$2.10