
Manufacturer Part #
CB1-P-12V
CB Series 30 A SPDT 12 VDC PCB Automotive Relay
Product Specification Section
Panasonic CB1-P-12V - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic CB1-P-12V - Technical Attributes
Attributes Table
Contact Form: | SPDT (1 Form C) |
Contact Current-Max: | 30A |
Nominal Coil Voltage: | 12V |
Termination Style: | PC Pin |
Mounting Method: | PCB Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1
$1.55
25
$1.53
50
$1.52
150
$1.50
300+
$1.46
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Mounting Method:
PCB Mount