text.skipToContent text.skipToNavigation

Manufacturer Part #

ASFM0182S

SF-M Series DPST-NO/NC 6 A 18 VDC Through Hole Flat Type Safety Relays

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic ASFM0182S - Technical Attributes
Attributes Table
Relay Type: Safety
Contact Form: DPST (1 Form A and B)
Contact Current-Max: 6A
Nominal Coil Voltage: 18V
Termination Style: PC Pin
Coil Type: Latching
Coil Current: 15mA
Coil Resistance: 1.2kΩ
Switching Voltage: 125V
Contact Material: Silver Nickel
Insulation Resistance: 1000MΩ
Operating Temp Range: -40°C to +85°C
No of Terminals: 6
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$550.80
USD
Quantity
Unit Price
20+
$27.54
Product Variant Information section