text.skipToContent text.skipToNavigation

Manufacturer Part #

ACTB3C2A52

ACTB Series 25 A 1 SPDT 12 V Super Miniature Twin Type Automotive Relay

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code: 2126
Product Specification Section
Panasonic ACTB3C2A52 - Technical Attributes
Attributes Table
Relay Type: Automotive
Contact Form: SPDT (1 Form C x 2)
Contact Current-Max: 25A
Nominal Coil Voltage: 12V
Coil Current: 75mA
Coil Resistance: 160Ω
Switching Voltage: 6.5V
Power Dissipation: 900mW
Contact Material: Ag alloy / Cu clad
Operating Temp Range: -40°C to +110°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,110.00
USD
Quantity
Unit Price
1,000+
$2.11