text.skipToContent text.skipToNavigation

Manufacturer Part #

ACNM1112

CN-M Series 30 A SPDT 12 VDC J-Bend Middle Load Automotive Relay

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2339
Product Specification Section
Panasonic ACNM1112 - Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C)
Contact Current-Max: 30A
Nominal Coil Voltage: 12V
Termination Style: PC Pin
Mounting Method: PCB Mount
Features & Applications
With over 30 years experience, Panasonic Electric Works of America (PEWA) is the recognized leader in the relay market. The CN-M series is ideal for automotive applications including head lamps, fog lamps, fan motors, etc.  The CN-M features:
 
1. Best space savings in its class.
2. Compact and high-capacity 30A load switching.
3. Full line up (High heat-resistant typeand SMD type)
4. Terminals for PC board pattern designs are easily allocated.

The CN-M series from Panasonic Electric Works (formerly Aromat) is a sealed, compact and high capacity 30 amp automotive relay. This series is available in either Single Pole Single Throw (ACNM3), Single Pole Double Throw (ACNM1), also avalaible in high heat resistant type (ACNM5 for SPDT) and (ACNM7 for SPST) contact arrangements. This automotive relay series has a 7.2 pick up voltage and is available in PCB mount or surface mount.

The ACNM1112 is a Single Pole Double Throw (SPDT) rugged, compact automotive relay. With a PC board mounting type the ACNM1112 has a 12 volt coil voltage and is rated to 30 amps. The ACNM1112 has a 7.2 pick up voltage.
Pricing Section
Global Stock:
600
Germany (Online Only):
600
8,710
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.11
USD
Quantity
Unit Price
1
$2.11
25
$2.07
75
$2.04
200
$2.02
500+
$1.96
Product Variant Information section