Manufacturer Part #
4-1904065-7
SPDT-NO 12 V 250 A 0.44 W Screw Mount Automotive Contactor Relay
TE Connectivity 4-1904065-7 - Product Specification
Shipping Information:
ECCN:
PCN Information:
General Product Description:EVC250 RELAYDescription of ChangesDear Customer, we hereby inform you about a replacement of the manufacturing mold tool for the TE component part "COVER" of EVC250 RELAY. A tool built at the supplier and part production at the TE Evora.Reason for Changes:Product improvement.As a result of our continuous strive for quality improvements in our production, we hereby inform you upfront about a new tool 21-1962647, which is under construction In order to meet all specification requirements to replace the current one, which is worn out.First Date To Ship (Changed Parts Only):24-NOV-2023
Description of Changes Insourcing of EVC250 Stamping Tools Phase 2. Stamping tools will be transferred from the actual Outside Vendor to TE vora (PT). This will only affect components manufacturing location. No material nor function is affected. The production location of the correspondent finished TE-product remains unchanged. Reason for Changes: Dear Customer, we hereby inform you about a transfer of tools. The transfer follows a strict procedure, which fully maintains quality, ability to supply and form-fit-function of the concerned products. The new manufacturing location operates under a certified quality management system in accordance with standard automotive requirements. A TE-internal release test based on the relevant part specifications will be executed before delivery. Upon request, a PPAP Level 1 will be available if it concerns a component of a TE-product, where the production location of the finished TE-product remains unchanged. If you require such a PPAP, please notify the responsible TE Sales Contact within 14 calendar days after receipt of this PCN.
Part Status:
TE Connectivity 4-1904065-7 - Technical Attributes
Relay Type: | Automotive |
Contact Form: | 1 Form X |
Contact Current-Max: | 250A |
Nominal Coil Voltage: | 12V |
Termination Style: | Screw |
Coil Type: | Non-Latching |
Coil Resistance: | 36Ω |
Switching Voltage: | 450V |
Contact Material: | Silver Alloy |
Insulation Resistance: | 200MΩ |
Operating Temp Range: | -40°C to +85°C |
No of Terminals: | 4 |
Mounting Method: | Chassis Mount |
Available Packaging
Package Qty:
18 per Bulk
Mounting Method:
Chassis Mount