301-1C-S-R1-12VDC in Tray by Song Chuan | Automotive Relays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

301-1C-S-R1-12VDC

301 Series ISO-280 20 A SPDT 12 VDC Sealed Automotive Relay

ECAD Model:
Mfr. Name: Song Chuan
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Song Chuan 301-1C-S-R1-12VDC - Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C)
Contact Current-Max: 20A
Nominal Coil Voltage: 12V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$1,120.00
USD
Quantity
Unit Price
500+
$2.24
Product Variant Information section