text.skipToContent text.skipToNavigation

Manufacturer Part #

3-1904131-5

General Purpose Relay SPDT (1 Form C) 12VDC Coil Chassis Mount

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 3-1904131-5 - Technical Attributes
Attributes Table
Relay Type: Automotive
Contact Form: 1 Form C
Contact Current-Max: 60A
Nominal Coil Voltage: 12V
Termination Style: Plug-In
Coil Type: Non-Latching
Coil Current: 133mA
Coil Resistance: 90Ω
Switching Voltage: 12V
Operating Temp Range: -40°C to +125°C
No of Terminals: 5
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
110
Multiple Of:
110
Total
$1,398.10
USD
Quantity
Web Price
110+
$12.71
Product Variant Information section