text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1393280-1

THT Series 30 A SPDT (1 Form C) 12 V PCB Through Hole Automotive Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-1393280-1 - Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C)
Contact Current-Max: 30A
Nominal Coil Voltage: 12V
Termination Style: PC Pin
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$3,820.00
USD
Quantity
Web Price
2,000+
$1.91
Product Variant Information section