text.skipToContent text.skipToNavigation

Manufacturer Part #

PD69101ILQ-TR

1 Channel 802.3at (PoE+), 802.3af (PoE) Power Over Ethernet Controller - QFN-24

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PD69101ILQ-TR - Technical Attributes
Attributes Table
Type: Controller (PSE)
Supply Voltage: 32V to 57V
Supply Current: 10mA
Input Voltage: 32V to 57V
Output Current: 375mA
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  QFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$9,750.00
USD
Quantity
Unit Price
3,000+
$3.25
Product Variant Information section